S0316R
vs
2N1803
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
LORAS INDUSTRIES INC
|
MICROSEMI CORP
|
Package Description |
FLANGE MOUNT, R-PSFM-T3
|
TO-83, 2 PIN
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
8541.30.00.80
|
Case Connection |
ANODE
|
|
Configuration |
SINGLE
|
SINGLE
|
Critical Rate of Rise of Off-State Voltage-Min |
100 V/us
|
|
DC Gate Trigger Current-Max |
30 mA
|
100 mA
|
DC Gate Trigger Voltage-Max |
1.5 V
|
3 V
|
Holding Current-Max |
40 mA
|
|
JEDEC-95 Code |
TO-220AB
|
TO-208AD
|
JESD-30 Code |
R-PSFM-T3
|
O-MUPM-D2
|
JESD-609 Code |
e0
|
e0
|
Leakage Current-Max |
0.5 mA
|
2.7 mA
|
Non-Repetitive Pk On-state Cur |
160 A
|
1000 A
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
2
|
On-state Current-Max |
16000 A
|
70000 A
|
Operating Temperature-Max |
110 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-65 °C
|
Package Body Material |
PLASTIC/EPOXY
|
METAL
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
FLANGE MOUNT
|
POST/STUD MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RMS On-state Current-Max |
16 A
|
110 A
|
Repetitive Peak Off-state Leakage Current-Max |
10 µA
|
|
Repetitive Peak Off-state Voltage |
30 V
|
900 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
SOLDER LUG
|
Terminal Position |
SINGLE
|
UPPER
|
Trigger Device Type |
SCR
|
SCR
|
Base Number Matches |
2
|
5
|
Pbfree Code |
|
No
|
Part Package Code |
|
TO-83
|
Pin Count |
|
2
|
Repetitive Peak Reverse Voltage |
|
900 V
|
|
|
|
Compare S0316R with alternatives
Compare 2N1803 with alternatives