S0302CPC200G20 vs S0302CPG200G20-W feature comparison

S0302CPC200G20 State of the Art Inc

Buy Now Datasheet

S0302CPG200G20-W State of the Art Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer STATE OF THE ART INC STATE OF THE ART INC
Reach Compliance Code compliant compliant
Construction Chip Chip
JESD-609 Code e4 e4
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Height 0.38 mm 0.38 mm
Package Length 0.81 mm 0.81 mm
Package Style SMT SMT
Package Width 0.56 mm 0.56 mm
Packing Method Bulk Waffle Pack
Rated Power Dissipation (P) 0.04 W 0.04 W
Resistance 20 Ω 20 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0302 0302
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Silver (Ag) Gold (Au)
Tolerance 2% 2%
Working Voltage 15 V 15 V
Base Number Matches 1 1

Compare S0302CPC200G20 with alternatives

Compare S0302CPG200G20-W with alternatives