S0301LS3 vs IS112 feature comparison

S0301LS3 Loras Industries Inc

Buy Now Datasheet

IS112 Hutson Industries

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer LORAS INDUSTRIES INC HUTSON INDUSTRIES
Package Description FLANGE MOUNT, R-PSFM-T3 FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Critical Rate of Rise of Off-State Voltage-Min 20 V/us 200 V/us
DC Gate Trigger Current-Max 0.5 mA 25 mA
DC Gate Trigger Voltage-Max 0.8 V 1.5 V
Holding Current-Max 8 mA 30 mA
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e0 e0
Leakage Current-Max 0.1 mA 0.5 mA
Non-Repetitive Pk On-state Cur 30 A 120 A
Number of Elements 1 1
Number of Terminals 3 3
On-state Current-Max 1600 A 12000 A
Operating Temperature-Max 100 °C 110 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 1.6 A 12 A
Repetitive Peak Off-state Leakage Current-Max 2 µA 500 µA
Repetitive Peak Off-state Voltage 30 V 100 V
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Trigger Device Type SCR SCR
Base Number Matches 2 1
Pbfree Code No
Part Package Code SFM
Pin Count 3
Repetitive Peak Reverse Voltage 100 V

Compare S0301LS3 with alternatives

Compare IS112 with alternatives