S-LBAT54WT3G vs RBE02SM20AT2R feature comparison

S-LBAT54WT3G LRC Leshan Radio Co Ltd

Buy Now Datasheet

RBE02SM20AT2R ROHM Semiconductor

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer LESHAN RADIO CO LTD ROHM CO LTD
Package Description R-PDSO-G3 R-PDSO-F2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-G3 R-PDSO-F2
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 3 2
Operating Temperature-Max 125 °C 125 °C
Output Current-Max 0.2 A 0.2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Dissipation-Max 0.2 W
Reference Standard AEC-Q101
Rep Pk Reverse Voltage-Max 30 V 30 V
Reverse Recovery Time-Max 0.005 µs
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Form GULL WING FLAT
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 1
Rohs Code Yes
Date Of Intro 2016-09-29
Additional Feature HIGH RELIABILITY

Compare S-LBAT54WT3G with alternatives

Compare RBE02SM20AT2R with alternatives