S-LBAS16HT1G vs 1N4148D2A-JQRS.GRPB feature comparison

S-LBAS16HT1G LRC Leshan Radio Co Ltd

Buy Now Datasheet

1N4148D2A-JQRS.GRPB TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LESHAN RADIO CO LTD SEMELAB LTD
Package Description R-PDSO-G2 R-CDSO-N2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-G2 R-CDSO-N2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 200 °C
Operating Temperature-Min -55 °C -65 °C
Output Current-Max 0.2 A 0.2 A
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 0.2 W
Reference Standard AEC-Q101
Rep Pk Reverse Voltage-Max 75 V 75 V
Reverse Recovery Time-Max 0.004 µs 0.005 µs
Surface Mount YES YES
Terminal Finish TIN
Terminal Form GULL WING NO LEAD
Terminal Position DUAL DUAL
Base Number Matches 1 2
Pin Count 2
Additional Feature HIGH RELIABILITY
Qualification Status Not Qualified

Compare S-LBAS16HT1G with alternatives

Compare 1N4148D2A-JQRS.GRPB with alternatives