S-L2980A27MC-TF-G
vs
LP2985AIBPX-2.4
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ABLIC INC
ROCHESTER ELECTRONICS LLC
Part Package Code
SOT-23
BGA
Package Description
LSSOP,
MICRO, SMD-5
Pin Count
5
5
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
16 Weeks
Samacsys Manufacturer
ABLIC Inc.
Dropout Voltage1-Max
0.2 V
0.575 V
Dropout Voltage1-Nom
0.13 V
Input Voltage-Max
10 V
16 V
Input Voltage-Min
2 V
3.4 V
JESD-30 Code
R-PDSO-G5
R-PBGA-B5
Length
2.9 mm
1.107 mm
Load Regulation-Max
0.04%
Number of Functions
1
1
Number of Terminals
5
5
Output Current1-Max
0.15 A
0.15 A
Output Voltage1-Max
2.754 V
2.484 V
Output Voltage1-Min
2.646 V
2.316 V
Output Voltage1-Nom
2.7 V
2.4 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
VFBGA
Package Equivalence Code
TSOP5,.11,37
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.3 mm
0.9 mm
Surface Mount
YES
YES
Technology
CMOS
Terminal Form
GULL WING
BALL
Terminal Pitch
0.95 mm
0.5 mm
Terminal Position
DUAL
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
40
Voltage Tolerance-Max
2%
Width
1.6 mm
0.93 mm
Base Number Matches
1
3
JESD-609 Code
e0
Moisture Sensitivity Level
1
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Terminal Finish
TIN LEAD
Compare S-L2980A27MC-TF-G with alternatives