S-L2980A27MC-TF-G
vs
FAN2558S18X
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ABLIC INC
ONSEMI
Part Package Code
SOT-23
SOT-23-5
Package Description
LSSOP,
SOT-23, 5 PIN
Pin Count
5
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
16 Weeks
Samacsys Manufacturer
ABLIC Inc.
onsemi
Dropout Voltage1-Max
0.2 V
Dropout Voltage1-Nom
0.13 V
0.25 V
Input Voltage-Max
10 V
5.5 V
Input Voltage-Min
2 V
2.7 V
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
Length
2.9 mm
2.9 mm
Load Regulation-Max
0.04%
0.072%
Number of Functions
1
1
Number of Terminals
5
5
Output Current1-Max
0.15 A
0.18 A
Output Voltage1-Max
2.754 V
1.836 V
Output Voltage1-Min
2.646 V
1.764 V
Output Voltage1-Nom
2.7 V
1.8 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
LSSOP
Package Equivalence Code
TSOP5,.11,37
TSOP5/6,.11,37
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.3 mm
1.45 mm
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
0.95 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Voltage Tolerance-Max
2%
2%
Width
1.6 mm
1.65 mm
Base Number Matches
1
1
Manufacturer Package Code
527AH
Adjustability
FIXED
Input Voltage Absolute-Max
6 V
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Outputs
1
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Terminal Finish
MATTE TIN
Compare S-L2980A27MC-TF-G with alternatives
Compare FAN2558S18X with alternatives