S-D63-1X06 vs 1843402344 feature comparison

S-D63-1X06 Morethanall Co Ltd

Buy Now Datasheet

1843402344 Acmelux Taiwan Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer MORETHANALL CO LTD ACMELUX CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature NONE 0.64MM SQ POST
Body Breadth 0.079 inch 0.2 inch
Body Depth 0.248 inch 0.1 inch
Body Length 0.488 inch 1.7 inch
Body/Shell Style PLUG RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU AU
Contact Finish Termination TIN GOLD
Contact Gender FEMALE MALE
Contact Material PHOSPHOR BRONZE BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 30 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 500VAC V 800VAC V
Filter Feature NO NO
Insulation Resistance 5000000000 Ω 1000000000 Ω
Insulator Color BLACK
Insulator Material POLYETHYLENE POLYETHYLENE
Mating Contact Pitch 0.079 inch 0.1 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 2
Number of Rows Loaded 1 2
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
Rated Current (Signal) 1 A 3 A
Reference Standard UL
Terminal Length 0.094 inch 0.118 inch
Terminal Pitch 2.0066 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 6 33
Base Number Matches 1 1
Mating Contact Row Spacing 0.1 inch
Mounting Option 1 LOCKING
PCB Contact Row Spacing 2.54 mm
Plating Thickness 15u inch

Compare S-D63-1X06 with alternatives

Compare 1843402344 with alternatives