S-93C56BR0IJ8T1U
vs
W25X80ALSNIG
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
SEIKO INSTRUMENTS USA INC
WINBOND ELECTRONICS CORP
Part Package Code
SOIC
SOIC
Package Description
SOP,
0.150 INCH, GREEN, PLASTIC, SOIC-8
Pin Count
8
8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Additional Feature
100 YEARS DATA RETENTION
Clock Frequency-Max (fCLK)
2 MHz
50 MHz
Data Retention Time-Min
100
20
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e3
Length
5.02 mm
4.85 mm
Memory Density
2048 bit
8388608 bit
Memory IC Type
EEPROM
FLASH
Memory Width
16
8
Number of Functions
1
1
Number of Terminals
8
8
Number of Words
128 words
1048576 words
Number of Words Code
128
1000000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
128X16
1MX8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Parallel/Serial
SERIAL
SERIAL
Seated Height-Max
1.75 mm
1.72 mm
Serial Bus Type
3-WIRE
SPI
Supply Voltage-Max (Vsup)
5.5 V
3.6 V
Supply Voltage-Min (Vsup)
4.5 V
2.3 V
Supply Voltage-Nom (Vsup)
5 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
3.9 mm
3.9 mm
Base Number Matches
1
1
Rohs Code
Yes
Endurance
100000 Write/Erase Cycles
Output Characteristics
3-STATE
Package Equivalence Code
SOP8,.25
Programming Voltage
3 V
Qualification Status
Not Qualified
Standby Current-Max
0.00001 A
Supply Current-Max
0.02 mA
Type
NOR TYPE
Write Protection
HARDWARE/SOFTWARE
Compare S-93C56BR0IJ8T1U with alternatives
Compare W25X80ALSNIG with alternatives