S-93C46BD0II8T1U
vs
M28W160ECT85ZB1U
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
SEIKO INSTRUMENTS USA INC
|
NUMONYX
|
Part Package Code |
MSOP
|
BGA
|
Package Description |
VSSOP,
|
TFBGA,
|
Pin Count |
8
|
46
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.51
|
8542.32.00.51
|
Additional Feature |
100 YEARS DATA RETENTION
|
TOP BOOT BLOCK
|
Clock Frequency-Max (fCLK) |
2 MHz
|
|
Data Retention Time-Min |
100
|
|
JESD-30 Code |
R-PDSO-G8
|
R-PBGA-B46
|
JESD-609 Code |
e3
|
|
Length |
2.9 mm
|
6.39 mm
|
Memory Density |
1024 bit
|
16777216 bit
|
Memory IC Type |
EEPROM
|
FLASH
|
Memory Width |
16
|
16
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
46
|
Number of Words |
64 words
|
1048576 words
|
Number of Words Code |
64
|
1000000
|
Operating Mode |
SYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Organization |
64X16
|
1MX16
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
VSSOP
|
TFBGA
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
|
GRID ARRAY, THIN PROFILE, FINE PITCH
|
Parallel/Serial |
SERIAL
|
PARALLEL
|
Seated Height-Max |
0.8 mm
|
1.2 mm
|
Serial Bus Type |
3-WIRE
|
|
Supply Voltage-Max (Vsup) |
5.5 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
2.7 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Finish |
TIN
|
|
Terminal Form |
GULL WING
|
BALL
|
Terminal Pitch |
0.65 mm
|
0.75 mm
|
Terminal Position |
DUAL
|
BOTTOM
|
Width |
2.8 mm
|
6.37 mm
|
Base Number Matches |
1
|
1
|
Boot Block |
|
TOP
|
Programming Voltage |
|
3 V
|
Qualification Status |
|
Not Qualified
|
Type |
|
NOR TYPE
|
|
|
|
Compare S-93C46BD0II8T1U with alternatives
Compare M28W160ECT85ZB1U with alternatives