S-869-N51
vs
OPB865N51
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
HONEYWELL SENSING AND CONTROL
|
TT ELECTRONICS PLC
|
Reach Compliance Code |
unknown
|
compliant
|
Coll-Emtr Bkdn Voltage-Min |
30 V
|
30 V
|
Configuration |
SINGLE
|
SINGLE
|
Dark Current-Max |
100 nA
|
100 nA
|
Forward Current-Max |
0.05 A
|
0.05 A
|
Gap Size |
3.175 mm
|
3.18 mm
|
Number of Functions |
1
|
1
|
On-state Collector Current-Nom |
0.2 mA
|
0.5 mA
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT SLOTTED SWITCH
|
TRANSISTOR OUTPUT SLOTTED SWITCH
|
Slot Width-Nom |
3.175 mm
|
3.11 mm
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Samacsys Manufacturer |
|
TT Electronics
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Number of Elements |
|
1
|
On-State Voltage-Max |
|
30 V
|
Output Circuit Type |
|
Transistor
|
Response Time-Max |
|
0.000005 s
|
Surface Mount |
|
NO
|
|
|
|
Compare S-869-N51 with alternatives
Compare OPB865N51 with alternatives