S-8520B50MC-ASJT2U vs S-8520B50MC-ASJ-T2 feature comparison

S-8520B50MC-ASJT2U ABLIC Inc.

Buy Now Datasheet

S-8520B50MC-ASJ-T2 ABLIC Inc.

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ABLIC INC SEIKO INSTRUMENTS USA INC
Part Package Code SOT-23 SOT-23
Package Description SOT-23, 5 PIN LSSOP,
Pin Count 5 5
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 16 Weeks
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 16 V 16 V
Input Voltage-Min 2.5 V 2.5 V
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e3
Length 2.9 mm 2.9 mm
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 0.05 A 0.05 A
Output Voltage-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP LSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.3 mm 1.3 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 207 kHz 216 kHz
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Width 1.6 mm 1.6 mm
Base Number Matches 1 4
Control Mode VOLTAGE-MODE
Input Voltage-Nom 6 V
Output Voltage-Max 5.12 V
Output Voltage-Min 4.88 V
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare S-8520B50MC-ASJT2U with alternatives

Compare S-8520B50MC-ASJ-T2 with alternatives