S-8357B30MC-NIPT2U vs S-8357B30MC-NIP-T2G feature comparison

S-8357B30MC-NIPT2U ABLIC Inc.

Buy Now Datasheet

S-8357B30MC-NIP-T2G ABLIC Inc.

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ABLIC INC SEIKO INSTRUMENTS USA INC
Part Package Code SOT-23 SOT-23
Package Description SOT-23, 5 PIN LEAD FREE, SOT-23, 5 PIN
Pin Count 5 5
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 16 Weeks
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 10 V 10 V
Input Voltage-Min 0.9 V 0.9 V
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e3
Length 2.9 mm 2.9 mm
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Nom 3 V 3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP LSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.3 mm 1.3 mm
Surface Mount YES YES
Switcher Configuration BOOST SINGLE
Switching Frequency-Max 115 kHz 115 kHz
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10 10
Width 1.6 mm 1.6 mm
Base Number Matches 1 1
Pbfree Code Yes
Additional Feature CAN ALSO OPERATE IN PFM MODE
Input Voltage-Nom 3.3 V
Output Current-Max 0.08 A

Compare S-8357B30MC-NIPT2U with alternatives

Compare S-8357B30MC-NIP-T2G with alternatives