S-8330A30FS-T2 vs S-8330A30FS-T2 feature comparison

S-8330A30FS-T2 ABLIC Inc.

Buy Now Datasheet

S-8330A30FS-T2 Epson Electronics America Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SEIKO INSTRUMENTS USA INC SEIKO EPSON CORP
Part Package Code SOIC SOIC
Package Description LSSOP, LSSOP,
Pin Count 8 8
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 9 V 9 V
Input Voltage-Min 2 V 2 V
Input Voltage-Nom 3 V 5 V
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Length 4.4 mm 4.4 mm
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Output Current-Max 0.3 A 0.3 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP LSSOP
Package Equivalence Code SSOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.3 mm 1.3 mm
Surface Mount YES YES
Switcher Configuration BOOST BOOST
Switching Frequency-Max 216 kHz 180 kHz
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 3.1 mm 3.12 mm
Base Number Matches 3 1

Compare S-8330A30FS-T2 with alternatives

Compare S-8330A30FS-T2 with alternatives