S-8264CAB-I8T1U vs S-8215AAH-K8T2U feature comparison

S-8264CAB-I8T1U ABLIC Inc.

Buy Now Datasheet

S-8215AAH-K8T2U ABLIC Inc.

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ABLIC INC ABLIC INC
Part Package Code SOIC MSOP
Package Description VSOF, VSSOP,
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 16 Weeks 16 Weeks
Additional Feature DETECTION THRESHOLD VOLTAGE IS 4.22V
Adjustable Threshold YES NO
Analog IC - Other Type BATTERY PROTECTOR SECONDARY BATTERY PROTECTOR
JESD-30 Code R-PDSO-F8 R-PDSO-G8
JESD-609 Code e3 e3
Length 2.23 mm 2.9 mm
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSOF VSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Seated Height-Max 0.5 mm 0.8 mm
Supply Voltage-Max (Vsup) 24 V 26 V
Supply Voltage-Min (Vsup) 3.6 V 3.6 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Form FLAT GULL WING
Terminal Pitch 0.5 mm 0.65 mm
Terminal Position DUAL DUAL
Threshold Voltage-Nom +4.22V
Width 1.97 mm 2.8 mm
Base Number Matches 1 1
Samacsys Manufacturer SII Semiconductor

Compare S-8264CAB-I8T1U with alternatives

Compare S-8215AAH-K8T2U with alternatives