S-8244ABBPH-CFBTFU
vs
S-8244AAGFM-CEGT2U
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ABLIC INC
|
ABLIC INC
|
Part Package Code |
SOIC
|
|
Package Description |
VSOF, FL8,.08,20
|
VSSOP, TSSOP8,.16
|
Pin Count |
8
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
16 Weeks
|
16 Weeks
|
Adjustable Threshold |
YES
|
YES
|
Analog IC - Other Type |
SECONDARY BATTERY PROTECTOR
|
SECONDARY BATTERY PROTECTOR
|
JESD-30 Code |
R-PDSO-F8
|
R-PDSO-G8
|
JESD-609 Code |
e3
|
e3
|
Length |
2.23 mm
|
2.9 mm
|
Number of Channels |
4
|
4
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
VSOF
|
VSSOP
|
Package Equivalence Code |
FL8,.08,20
|
TSSOP8,.16
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, VERY THIN PROFILE
|
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
0.5 mm
|
0.8 mm
|
Supply Current-Max (Isup) |
0.003 mA
|
0.003 mA
|
Supply Voltage-Max (Vsup) |
24 V
|
24 V
|
Supply Voltage-Min (Vsup) |
3.6 V
|
3.6 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
Tin (Sn)
|
TIN
|
Terminal Form |
FLAT
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Threshold Voltage-Nom |
+4.38V
|
+4.45V
|
Width |
1.97 mm
|
2.8 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare S-8244ABBPH-CFBTFU with alternatives
Compare S-8244AAGFM-CEGT2U with alternatives