S-8244AAGFM-CEGT2U
vs
S-8215AAH-K8T2U
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ABLIC INC
ABLIC INC
Package Description
VSSOP, TSSOP8,.16
VSSOP,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
16 Weeks
16 Weeks
Adjustable Threshold
YES
NO
Analog IC - Other Type
SECONDARY BATTERY PROTECTOR
SECONDARY BATTERY PROTECTOR
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e3
e3
Length
2.9 mm
2.9 mm
Number of Channels
4
1
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VSSOP
VSSOP
Package Equivalence Code
TSSOP8,.16
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Seated Height-Max
0.8 mm
0.8 mm
Supply Current-Max (Isup)
0.003 mA
Supply Voltage-Max (Vsup)
24 V
26 V
Supply Voltage-Min (Vsup)
3.6 V
3.6 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN
Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Threshold Voltage-Nom
+4.45V
Width
2.8 mm
2.8 mm
Base Number Matches
1
1
Part Package Code
MSOP
Pin Count
8
Samacsys Manufacturer
SII Semiconductor
Compare S-8244AAGFM-CEGT2U with alternatives
Compare S-8215AAH-K8T2U with alternatives