S-8244AAFFN-CEF-T2
vs
S-8215AAH-K8T2U
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
SEIKO INSTRUMENTS USA INC
ABLIC INC
Package Description
LSSOP,
VSSOP,
Reach Compliance Code
compliant
compliant
Adjustable Threshold
NO
NO
Analog IC - Other Type
BATTERY PROTECTOR
SECONDARY BATTERY PROTECTOR
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
Length
2.95 mm
2.9 mm
Number of Channels
4
1
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
VSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
1.3 mm
0.8 mm
Supply Voltage-Max (Vsup)
24 V
26 V
Supply Voltage-Min (Vsup)
3.6 V
3.6 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
2.8 mm
2.8 mm
Base Number Matches
2
1
Part Package Code
MSOP
Pin Count
8
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
16 Weeks
Samacsys Manufacturer
SII Semiconductor
JESD-609 Code
e3
Terminal Finish
Tin (Sn)
Compare S-8244AAFFN-CEF-T2 with alternatives
Compare S-8215AAH-K8T2U with alternatives