S-8244AAFFN-CEF-T2
vs
NT1792-A1M2
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Contact Manufacturer
|
Ihs Manufacturer |
SEIKO INSTRUMENTS USA INC
|
NEOTEC SEMICONDUCTOR LTD
|
Part Package Code |
MSOP
|
|
Package Description |
LSSOP,
|
TSSOP,
|
Pin Count |
8
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Adjustable Threshold |
NO
|
NO
|
Analog IC - Other Type |
BATTERY PROTECTOR
|
SECONDARY BATTERY PROTECTOR
|
JESD-30 Code |
R-PDSO-G8
|
S-PDSO-G8
|
Length |
2.95 mm
|
3 mm
|
Number of Channels |
4
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LSSOP
|
TSSOP
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
1.3 mm
|
1.2 mm
|
Supply Voltage-Max (Vsup) |
24 V
|
26 V
|
Supply Voltage-Min (Vsup) |
3.6 V
|
5.5 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Width |
2.8 mm
|
3 mm
|
Base Number Matches |
4
|
1
|
Additional Feature |
|
DETECTION THRESHOLD VOLTAGE IS 4.45V
|
Threshold Voltage-Nom |
|
+4.45V
|
|
|
|
Compare S-8244AAFFN-CEF-T2 with alternatives
Compare NT1792-A1M2 with alternatives