S-818A38AMC-BGS-T2
vs
S-814A38AMC-BDCT2G
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SEIKO INSTRUMENTS USA INC
ABLIC INC
Package Description
LSSOP, TSOP5/6,.11,37
HLSOF,
Reach Compliance Code
compliant
compliant
Adjustability
FIXED
Dropout Voltage1-Max
0.33 V
0.33 V
Dropout Voltage1-Nom
0.24 V
0.24 V
Input Voltage Absolute-Max
12 V
Input Voltage-Max
10 V
10 V
Input Voltage-Min
4.3 V
4.3 V
JESD-30 Code
R-PDSO-G5
R-PDSO-F5
Length
2.9 mm
4.5 mm
Line Regulation-Max
0.0433%
Load Regulation-Max
0.05%
0.05%
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
5
5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
0.08 A
0.11 A
Output Voltage1-Max
3.876 V
3.876 V
Output Voltage1-Min
3.724 V
3.724 V
Output Voltage1-Nom
3.8 V
3.8 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
HLSOF
Package Equivalence Code
TSOP5/6,.11,37
TO-243
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE
Packing Method
TR
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.3 mm
1.6 mm
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Form
GULL WING
FLAT
Terminal Pitch
0.95 mm
1.5 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
10
Voltage Tolerance-Max
2%
2%
Width
1.6 mm
2.5 mm
Base Number Matches
1
2
Pbfree Code
Yes
Part Package Code
SOT-89
Pin Count
5
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
16 Weeks
Compare S-818A38AMC-BGS-T2 with alternatives
Compare S-814A38AMC-BDCT2G with alternatives