S-814A48AUC-BDMT2G vs S-814A48AUC-BDM-T2G feature comparison

S-814A48AUC-BDMT2G ABLIC Inc.

Buy Now Datasheet

S-814A48AUC-BDM-T2G ABLIC Inc.

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ABLIC INC SEIKO INSTRUMENTS USA INC
Part Package Code SOT-89 SOT-89
Package Description HLSOF, LEAD FREE, SOT-89, 5 PIN
Pin Count 5 5
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 16 Weeks
Dropout Voltage1-Max 0.22 V 0.22 V
Dropout Voltage1-Nom 0.18 V
Input Voltage-Max 10 V 10 V
Input Voltage-Min 5.3 V 5.3 V
JESD-30 Code R-PDSO-F5 R-PDSO-F5
Length 4.5 mm 4.5 mm
Load Regulation-Max 0.05%
Number of Functions 1 1
Number of Terminals 5 5
Output Current1-Max 0.135 A
Output Voltage1-Max 4.896 V 4.896 V
Output Voltage1-Min 4.704 V 4.704 V
Output Voltage1-Nom 4.8 V 4.8 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HLSOF HLSOF
Package Equivalence Code TO-243
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.6 mm 1.6 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form FLAT FLAT
Terminal Pitch 1.5 mm 1.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 10
Voltage Tolerance-Max 2%
Width 2.5 mm 2.5 mm
Base Number Matches 2 2

Compare S-814A48AUC-BDMT2G with alternatives

Compare S-814A48AUC-BDM-T2G with alternatives