S-812C56AY-T-G vs S-812C56AY-B-G feature comparison

S-812C56AY-T-G ABLIC Inc.

Buy Now Datasheet

S-812C56AY-B-G ABLIC Inc.

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SEIKO INSTRUMENTS USA INC SEIKO INSTRUMENTS USA INC
Part Package Code TO-92 TO-92
Package Description TO-92, SIP3,.1,50 TO-92, SIP3,.1,50
Pin Count 3 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.23 V 0.23 V
Dropout Voltage1-Nom 0.11 V 0.11 V
Input Voltage Absolute-Max 18 V 18 V
Input Voltage-Max 16 V 16 V
Input Voltage-Min 6.6 V 6.6 V
JESD-30 Code O-PBCY-T3 O-PBCY-T3
JESD-609 Code e2 e2
Line Regulation-Max 0.02% 0.02%
Load Regulation-Max 0.08% 0.08%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current1-Max 0.05 A 0.05 A
Output Voltage1-Max 5.712 V 5.712 V
Output Voltage1-Min 5.488 V 5.488 V
Output Voltage1-Nom 5.6 V 5.6 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-92 TO-92
Package Equivalence Code SIP3,.1,50 SIP3,.1,50
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Packing Method TR BULK
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount NO NO
Technology CMOS CMOS
Terminal Finish TIN COPPER TIN COPPER
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Voltage Tolerance-Max 2% 2%
Base Number Matches 1 2

Compare S-812C56AY-T-G with alternatives

Compare S-812C56AY-B-G with alternatives