S-812C52AUA-C3GT2G vs S-81252SGUP-DQL-S feature comparison

S-812C52AUA-C3GT2G ABLIC Inc.

Buy Now Datasheet

S-81252SGUP-DQL-S ABLIC Inc.

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ABLIC INC SEIKO INSTRUMENTS USA INC
Part Package Code SOT-89 SOT-89
Package Description , ,
Pin Count 3 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 16 Weeks
Samacsys Manufacturer ABLIC Inc.
Dropout Voltage1-Max 0.25 V 0.47 V
Dropout Voltage1-Nom 0.12 V 0.15 V
Input Voltage-Max 16 V 16 V
Input Voltage-Min 6.2 V 6.2 V
JESD-30 Code R-PSSO-F3 R-PSSO-F3
Length 4.5 mm 4.5 mm
Load Regulation-Max 0.08% 0.08%
Number of Functions 1 1
Number of Terminals 3 3
Output Current1-Max 0.075 A 0.1 A
Output Voltage1-Max 5.304 V 5.304 V
Output Voltage1-Min 5.096 V 5.096 V
Output Voltage1-Nom 5.2 V 5.2 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOF SOF
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.6 mm 1.6 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form FLAT FLAT
Terminal Pitch 1.5 mm 1.5 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tolerance-Max 2% 2%
Width 2.5 mm 2.5 mm
Base Number Matches 2 1

Compare S-812C52AUA-C3GT2G with alternatives

Compare S-81252SGUP-DQL-S with alternatives