S-812C29AUA-C2JT2G
vs
S-812C29AUA-C2J-T2G
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ABLIC INC
SEIKO INSTRUMENTS USA INC
Part Package Code
SOT-89
SOT-89
Package Description
,
,
Pin Count
3
3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
16 Weeks
Dropout Voltage1-Max
0.68 V
0.68 V
Dropout Voltage1-Nom
0.32 V
Input Voltage-Max
16 V
16 V
Input Voltage-Min
3.9 V
3.9 V
JESD-30 Code
R-PSSO-F3
R-PSSO-F3
Length
4.5 mm
4.5 mm
Load Regulation-Max
0.03%
Number of Functions
1
1
Number of Terminals
3
3
Output Current1-Max
0.03 A
Output Voltage1-Max
2.958 V
2.958 V
Output Voltage1-Min
2.842 V
2.842 V
Output Voltage1-Nom
2.9 V
2.9 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOF
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.6 mm
1.6 mm
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Form
FLAT
FLAT
Terminal Pitch
1.5 mm
1.5 mm
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
10
Voltage Tolerance-Max
2%
Width
2.5 mm
2.5 mm
Base Number Matches
2
2
JESD-609 Code
e6/e2
Terminal Finish
TIN BISMUTH/TIN SILVER
Compare S-812C29AUA-C2JT2G with alternatives
Compare S-812C29AUA-C2J-T2G with alternatives