S-81252PG-PL-T2 vs S-812C52AUA-C3GT2G feature comparison

S-81252PG-PL-T2 ABLIC Inc.

Buy Now Datasheet

S-812C52AUA-C3GT2G ABLIC Inc.

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SEIKO INSTRUMENTS USA INC ABLIC INC
Part Package Code SOT-89 SOT-89
Package Description , ,
Pin Count 3 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.47 V 0.25 V
Input Voltage-Max 16 V 16 V
Input Voltage-Min 6.2 V 6.2 V
JESD-30 Code R-PSSO-F3 R-PSSO-F3
Length 4.5 mm 4.5 mm
Number of Functions 1 1
Number of Terminals 3 3
Output Voltage1-Max 5.325 V 5.304 V
Output Voltage1-Min 5.075 V 5.096 V
Output Voltage1-Nom 5.2 V 5.2 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOF SOF
Package Equivalence Code TO-243
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.7 mm 1.6 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form FLAT FLAT
Terminal Pitch 1.5 mm 1.5 mm
Terminal Position SINGLE SINGLE
Voltage Tolerance-Max 2.4% 2%
Width 2.5 mm 2.5 mm
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
Factory Lead Time 16 Weeks
Samacsys Manufacturer ABLIC Inc.
Dropout Voltage1-Nom 0.12 V
Load Regulation-Max 0.08%
Output Current1-Max 0.075 A
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare S-81252PG-PL-T2 with alternatives

Compare S-812C52AUA-C3GT2G with alternatives