S-81252PG-PL-T1
vs
S-81252SGUP-DQL-S
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SEIKO INSTRUMENTS USA INC
SEIKO INSTRUMENTS USA INC
Part Package Code
SOT-89
SOT-89
Package Description
,
,
Pin Count
3
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Dropout Voltage1-Max
0.47 V
0.47 V
Input Voltage-Max
16 V
16 V
Input Voltage-Min
6.2 V
6.2 V
JESD-30 Code
R-PSSO-F3
R-PSSO-F3
Length
4.5 mm
4.5 mm
Number of Functions
1
1
Number of Terminals
3
3
Output Voltage1-Max
5.325 V
5.304 V
Output Voltage1-Min
5.075 V
5.096 V
Output Voltage1-Nom
5.2 V
5.2 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOF
SOF
Package Equivalence Code
TO-243
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.7 mm
1.6 mm
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Form
FLAT
FLAT
Terminal Pitch
1.5 mm
1.5 mm
Terminal Position
SINGLE
SINGLE
Voltage Tolerance-Max
2.4%
2%
Width
2.5 mm
2.5 mm
Base Number Matches
1
1
Dropout Voltage1-Nom
0.15 V
Load Regulation-Max
0.08%
Output Current1-Max
0.1 A
Compare S-81252PG-PL-T1 with alternatives
Compare S-81252SGUP-DQL-S with alternatives