S-81235SG-QI-T1 vs S-81235SG-QI-T1 feature comparison

S-81235SG-QI-T1 Seiko Instruments Inc

Buy Now Datasheet

S-81235SG-QI-T1 Epson Electronics America Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SEIKO INSTRUMENTS USA INC SEIKO EPSON CORP
Package Description LSSOP, TSOP5/6,.11,37 LSSOP,
Reach Compliance Code unknown unknown
Adjustability FIXED
Dropout Voltage1-Max 0.84 V 0.84 V
Dropout Voltage1-Nom 1 V 0.34 V
Input Voltage Absolute-Max 18 V
Input Voltage-Max 16 V 16 V
Input Voltage-Min 4.5 V 4.5 V
JESD-30 Code R-PDSO-G5 R-PDSO-G5
Length 2.9 mm 2.9 mm
Line Regulation-Max 0.245%
Load Regulation-Max 0.1% 0.1%
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 5 5
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current1-Max 0.1 A 0.03 A
Output Voltage1-Max 3.57 V 3.57 V
Output Voltage1-Min 3.43 V 3.43 V
Output Voltage1-Nom 3.5 V 3.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP LSSOP
Package Equivalence Code TSOP5/6,.11,37 TSOP5,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method TR
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.3 mm 1.3 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 2% 2%
Width 1.6 mm 1.6 mm
Base Number Matches 1 1
Part Package Code SOT-23
Pin Count 5
ECCN Code EAR99
HTS Code 8542.39.00.01

Compare S-81235SG-QI-T1 with alternatives

Compare S-81235SG-QI-T1 with alternatives