S-81230SG-QB-T1 vs S-812C30AMC-C2K-T2 feature comparison

S-81230SG-QB-T1 Epson Electronics America Inc

Buy Now Datasheet

S-812C30AMC-C2K-T2 Seiko Instruments Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SEIKO EPSON CORP SEIKO INSTRUMENTS USA INC
Part Package Code SOT-23
Package Description LSSOP, LSSOP, TSOP5/6,.11,37
Pin Count 5
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Dropout Voltage1-Max 1.04 V 0.41 V
Dropout Voltage1-Nom 0.44 V 0.23 V
Input Voltage-Max 16 V 16 V
Input Voltage-Min 4 V 4 V
JESD-30 Code R-PDSO-G5 R-PDSO-G5
Length 2.9 mm 2.9 mm
Load Regulation-Max 0.1% 0.045%
Number of Functions 1 1
Number of Terminals 5 5
Output Current1-Max 0.02 A 0.03 A
Output Voltage1-Max 3.06 V 3.06 V
Output Voltage1-Min 2.94 V 2.94 V
Output Voltage1-Nom 3 V 3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP LSSOP
Package Equivalence Code TSOP5,.11,37 TSOP5/6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.3 mm 1.3 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 2% 2%
Width 1.6 mm 1.6 mm
Base Number Matches 1 2
Rohs Code No
Adjustability FIXED
Input Voltage Absolute-Max 18 V
Line Regulation-Max 0.02%
Number of Outputs 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Packing Method TR
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare S-81230SG-QB-T1 with alternatives

Compare S-812C30AMC-C2K-T2 with alternatives