S-80937CNPF-G87TFU
vs
S-1009C37I-I4T1U
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ABLIC INC
ABLIC INC
Part Package Code
SOIC
SOIC
Package Description
SNT-4
VSOF,
Pin Count
4
4
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
16 Weeks
16 Weeks
Additional Feature
BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:Y;UV DET:N;WD:N;WWD:N
BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:Y;UV DET:N;WD:N;WWD:N
Adjustable Threshold
NO
NO
Analog IC - Other Type
VOLTAGE SUPERVISOR/RESET IC
VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code
R-PDSO-F4
R-PDSO-F4
JESD-609 Code
e3
e3
Length
1.4 mm
1.4 mm
Number of Channels
1
1
Number of Functions
1
1
Number of Terminals
4
4
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VSOF
VSOF
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE
SMALL OUTLINE, VERY THIN PROFILE
Seated Height-Max
0.5 mm
0.5 mm
Supply Voltage-Max (Vsup)
10 V
10 V
Supply Voltage-Min (Vsup)
0.7 V
0.6 V
Supply Voltage-Nom (Vsup)
1.2 V
4.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN
TIN
Terminal Form
FLAT
FLAT
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Threshold Voltage-Nom
+3.7V
+3.7V
Width
1.2 mm
1.2 mm
Base Number Matches
1
1
Samacsys Manufacturer
ABLIC Inc.
Compare S-80937CNPF-G87TFU with alternatives
Compare S-1009C37I-I4T1U with alternatives