S-80924CNMC-G8UT2U vs S-80923CLMC-G6TT2U feature comparison

S-80924CNMC-G8UT2U ABLIC Inc.

Buy Now Datasheet

S-80923CLMC-G6TT2U ABLIC Inc.

Buy Now Datasheet
Yes Yes
Active Active
ABLIC INC ABLIC INC
SOT-23 SOT-23
SOT-23, 5 PIN SOT-23, 5 PIN
5 5
compliant compliant
EAR99 EAR99
8542.39.00.01 8542.39.00.01
16 Weeks 16 Weeks
ABLIC Inc.
BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:Y;UV DET:N;WD:N;WWD:N BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:Y;UV DET:N;WD:N;WWD:N
NO NO
VOLTAGE SUPERVISOR/RESET IC VOLTAGE SUPERVISOR/RESET IC
R-PDSO-G5 R-PDSO-G5
e3 e3
2.9 mm 2.9 mm
1 1
1 1
5 5
85 °C 85 °C
-40 °C -40 °C
PLASTIC/EPOXY PLASTIC/EPOXY
LSSOP LSSOP
RECTANGULAR RECTANGULAR
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
1.3 mm 1.3 mm
10 V 10 V
0.7 V 0.7 V
1.2 V 1.2 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
TIN TIN
GULL WING GULL WING
0.95 mm 0.95 mm
DUAL DUAL
+2.4V +2.3V
1.6 mm 1.6 mm
1 1

Compare S-80924CNMC-G8UT2U with alternatives

Compare S-80923CLMC-G6TT2U with alternatives