S-80921CLMC-G6RT2U
vs
S-80924CLMC-G6UT2U
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
SEIKO INSTRUMENTS USA INC
ABLIC INC
Package Description
HALOGEN AND LEAD FREE, SOT-23, 5 PIN
SOT-23, 5 PIN
Reach Compliance Code
compliant
compliant
Additional Feature
BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:Y;UV DET:N;WD:N;WWD:N
BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:Y;UV DET:N;WD:N;WWD:N
Adjustable Threshold
NO
NO
Analog IC - Other Type
VOLTAGE SUPERVISOR/RESET IC
VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
JESD-609 Code
e3
e3
Length
2.9 mm
2.9 mm
Number of Channels
1
1
Number of Functions
1
1
Number of Terminals
5
5
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
LSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Seated Height-Max
1.3 mm
1.3 mm
Supply Voltage-Max (Vsup)
10 V
10 V
Supply Voltage-Min (Vsup)
0.7 V
0.7 V
Supply Voltage-Nom (Vsup)
3.5 V
1.2 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN
TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
0.95 mm
Terminal Position
DUAL
DUAL
Threshold Voltage-Nom
+2.1V
+2.4V
Width
1.6 mm
1.6 mm
Base Number Matches
2
1
Rohs Code
Yes
Part Package Code
SOT-23
Pin Count
5
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
16 Weeks
Compare S-80924CLMC-G6UT2U with alternatives