S-80826CLPF-B6LTFU vs S-80126CLPF-JILTFU feature comparison

S-80826CLPF-B6LTFU ABLIC Inc.

Buy Now Datasheet

S-80126CLPF-JILTFU ABLIC Inc.

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ABLIC INC ABLIC INC
Part Package Code SOIC SOIC
Package Description SNT-4 VSOF,
Pin Count 4 4
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 16 Weeks 16 Weeks
Samacsys Manufacturer ABLIC Inc.
Additional Feature BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:Y;UV DET:N;WD:N;WWD:N
Adjustable Threshold NO NO
Analog IC - Other Type VOLTAGE DETECTOR VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code R-PDSO-F4 R-PDSO-F4
JESD-609 Code e3 e3
Length 1.4 mm 1.4 mm
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 4 4
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSOF VSOF
Package Equivalence Code FL4,.05,25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE SMALL OUTLINE, VERY THIN PROFILE
Seated Height-Max 0.5 mm 0.5 mm
Supply Voltage-Max (Vsup) 10 V 10 V
Supply Voltage-Min (Vsup) 0.95 V 0.95 V
Supply Voltage-Nom (Vsup) 3.5 V 3.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN TIN
Terminal Form FLAT FLAT
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Threshold Voltage-Nom +2.6V +2.6V
Width 1.2 mm 1.2 mm
Base Number Matches 1 1
Qualification Status Not Qualified

Compare S-80826CLPF-B6LTFU with alternatives

Compare S-80126CLPF-JILTFU with alternatives