S-80819ANMP-EDG-T1 vs 88C46-AF5-R feature comparison

S-80819ANMP-EDG-T1 ABLIC Inc.

Buy Now Datasheet

88C46-AF5-R Unisonic Technologies Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SEIKO INSTRUMENTS USA INC UNISONIC TECHNOLOGIES CO LTD
Part Package Code SOT-23 SOT
Package Description LSSOP, LSSOP,
Pin Count 5 5
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustable Threshold NO NO
Analog IC - Other Type VOLTAGE DETECTOR VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code R-PDSO-G5 R-PDSO-G5
Length 2.9 mm 2.9 mm
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 5 5
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP LSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Qualification Status Not Qualified
Seated Height-Max 1.3 mm 1.45 mm
Supply Voltage-Max (Vsup) 10 V 10 V
Supply Voltage-Min (Vsup) 0.95 V 0.95 V
Supply Voltage-Nom (Vsup) 3.5 V 3.5 V
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Width 1.6 mm 1.6 mm
Base Number Matches 1 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Technology CMOS
Temperature Grade INDUSTRIAL

Compare S-80819ANMP-EDG-T1 with alternatives

Compare 88C46-AF5-R with alternatives