S-80818ALUP-EAF-T1
vs
S1F77601M0A000L
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
SEIKO INSTRUMENTS USA INC
SEIKO EPSON CORP
Part Package Code
SOT-89
Package Description
,
SOT-89, 3 PIN
Pin Count
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustable Threshold
NO
NO
Analog IC - Other Type
VOLTAGE DETECTOR
POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code
R-PSSO-F3
R-PSSO-F3
Length
4.5 mm
4.5 mm
Number of Channels
1
1
Number of Functions
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
TO-243
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.7 mm
1.6 mm
Supply Voltage-Max (Vsup)
10 V
5.5 V
Supply Voltage-Min (Vsup)
0.95 V
0.8 V
Supply Voltage-Nom (Vsup)
3.5 V
3 V
Surface Mount
YES
YES
Terminal Form
FLAT
FLAT
Terminal Pitch
1.5 mm
1.5 mm
Terminal Position
SINGLE
SINGLE
Width
2.5 mm
2.5 mm
Base Number Matches
1
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Temperature Grade
OTHER
Compare S-80818ALUP-EAF-T1 with alternatives
Compare S1F77601M0A000L with alternatives