S-80815ALMP-EAC-T1
vs
88C37-AF5-R
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
SEIKO INSTRUMENTS USA INC
UNISONIC TECHNOLOGIES CO LTD
Part Package Code
SOT-23
SOT
Package Description
LSSOP,
LSSOP,
Pin Count
5
5
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustable Threshold
NO
NO
Analog IC - Other Type
VOLTAGE DETECTOR
VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
Length
2.9 mm
2.9 mm
Number of Channels
1
1
Number of Functions
1
1
Number of Terminals
5
5
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
LSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Seated Height-Max
1.3 mm
1.45 mm
Supply Voltage-Max (Vsup)
10 V
10 V
Supply Voltage-Min (Vsup)
0.95 V
0.95 V
Supply Voltage-Nom (Vsup)
3.5 V
3.5 V
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
0.95 mm
Terminal Position
DUAL
DUAL
Width
1.6 mm
1.6 mm
Base Number Matches
1
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Technology
CMOS
Temperature Grade
INDUSTRIAL
Compare S-80815ALMP-EAC-T1 with alternatives
Compare 88C37-AF5-R with alternatives