S-80718AH-BF-T2 vs S1F77220Y2D0 feature comparison

S-80718AH-BF-T2 ABLIC Inc.

Buy Now Datasheet

S1F77220Y2D0 Epson Electronics America Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SEIKO INSTRUMENTS USA INC SEIKO EPSON CORP
Part Package Code SOT-89 SOT-89
Package Description , ,
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustable Threshold NO NO
Analog IC - Other Type VOLTAGE DETECTOR VOLTAGE DETECTOR
JESD-30 Code R-PSSO-F3 R-PSSO-F3
Length 4.5 mm 4.5 mm
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature-Max 80 °C 85 °C
Operating Temperature-Min -30 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code TO-243
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.7 mm 1.6 mm
Supply Voltage-Max (Vsup) 15 V 12 V
Supply Voltage-Min (Vsup) 1 V 1.5 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Temperature Grade COMMERCIAL EXTENDED INDUSTRIAL
Terminal Form FLAT FLAT
Terminal Pitch 1.5 mm 1.5 mm
Terminal Position SINGLE SINGLE
Width 2.5 mm 2.5 mm
Base Number Matches 1 1
Technology CMOS

Compare S-80718AH-BF-T2 with alternatives

Compare S1F77220Y2D0 with alternatives