S-80718AH-BF-T2
vs
S-80816ANUP-EDD-T1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SEIKO INSTRUMENTS USA INC
SEIKO INSTRUMENTS USA INC
Part Package Code
SOT-89
SOT-89
Package Description
,
,
Pin Count
3
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustable Threshold
NO
NO
Analog IC - Other Type
VOLTAGE DETECTOR
VOLTAGE DETECTOR
JESD-30 Code
R-PSSO-F3
R-PSSO-F3
Length
4.5 mm
4.5 mm
Number of Channels
1
1
Number of Functions
1
1
Number of Terminals
3
3
Operating Temperature-Max
80 °C
Operating Temperature-Min
-30 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
TO-243
TO-243
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.7 mm
1.7 mm
Supply Voltage-Max (Vsup)
15 V
10 V
Supply Voltage-Min (Vsup)
1 V
0.95 V
Supply Voltage-Nom (Vsup)
3 V
3.5 V
Surface Mount
YES
YES
Temperature Grade
COMMERCIAL EXTENDED
Terminal Form
FLAT
FLAT
Terminal Pitch
1.5 mm
1.5 mm
Terminal Position
SINGLE
SINGLE
Width
2.5 mm
2.5 mm
Base Number Matches
1
1
Compare S-80718AH-BF-T2 with alternatives
Compare S-80816ANUP-EDD-T1 with alternatives