S-804
vs
MOC70V1
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
CLAROSTAT SENSORS AND CONTROLS INC
|
MOTOROLA SEMICONDUCTOR PRODUCTS
|
Reach Compliance Code |
unknown
|
unknown
|
Coll-Emtr Bkdn Voltage-Min |
30 V
|
|
Configuration |
SINGLE
|
|
Dark Current-Max |
100 nA
|
|
Forward Current-Max |
0.05 A
|
|
Number of Functions |
1
|
|
On-state Collector Current-Nom |
0.5 mA
|
|
Operating Temperature-Max |
85 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT SLOTTED SWITCH
|
|
Slot Width-Nom |
3.81 mm
|
|
Base Number Matches |
2
|
3
|
Gap Size |
|
4.95 mm
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
On-State Voltage-Max |
|
30 V
|
Output Circuit Type |
|
Transistor
|
Surface Mount |
|
NO
|
|
|
|