S-75V32ANC-5V4-T2 vs MC74HC1G32DFT1G feature comparison

S-75V32ANC-5V4-T2 ABLIC Inc.

Buy Now Datasheet

MC74HC1G32DFT1G onsemi

Buy Now Datasheet
No
Obsolete Active
SEIKO INSTRUMENTS USA INC ONSEMI
SOIC SC-88A (SC-70-5 / SOT-353)
TSSOP, TSSOP6,.08 LEAD FREE, SC-70, SC-88A, SOT-353, 5 PIN
5 5
compliant compliant
8542.39.00.01 8542.39.00.01
AHC/VHC HC/UH
R-PDSO-G5 R-PDSO-G5
e0 e3
2 mm 2 mm
50 pF 50 pF
OR GATE OR GATE
0.004 A 0.0026 A
1 1
2 2
5 5
85 °C 125 °C
-40 °C -55 °C
PLASTIC/EPOXY PLASTIC/EPOXY
TSSOP TSSOP
TSSOP6,.08 TSSOP5/6,.08
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
TR TR
15 ns 90 ns
15 ns 155 ns
Not Qualified Not Qualified
NO NO
1.1 mm 1.1 mm
5.5 V 6 V
2 V 2 V
3.3 V 3 V
YES YES
CMOS CMOS
INDUSTRIAL MILITARY
TIN LEAD Matte Tin (Sn) - annealed
GULL WING GULL WING
0.65 mm 0.65 mm
DUAL DUAL
1.25 mm 1.25 mm
2 2
Yes
419A-02
EAR99
15 Weeks
onsemi
1
260
25 mA
40

Compare S-75V32ANC-5V4-T2 with alternatives

Compare MC74HC1G32DFT1G with alternatives