S-75V14ANC-5VA-T2
vs
NLU1GT04MUTCG
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
SEIKO INSTRUMENTS USA INC
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code |
SOIC
|
DFN
|
Package Description |
TSSOP,
|
1.20 X 1 MM, 0.40 MM PITCH, LEAD FREE, UDFN-6
|
Pin Count |
5
|
6
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
|
Family |
AHC/VHC
|
1G
|
JESD-30 Code |
R-PDSO-G5
|
R-XDSO-N6
|
Length |
2 mm
|
1.2 mm
|
Logic IC Type |
INVERTER
|
INVERTER
|
Number of Functions |
1
|
1
|
Number of Inputs |
1
|
1
|
Number of Terminals |
5
|
6
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Code |
TSSOP
|
VSON
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, VERY THIN PROFILE
|
Propagation Delay (tpd) |
18.5 ns
|
17.5 ns
|
Qualification Status |
Not Qualified
|
COMMERCIAL
|
Seated Height-Max |
1.1 mm
|
0.55 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
2 V
|
1.65 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
MILITARY
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Pitch |
0.65 mm
|
0.4 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
1.25 mm
|
1 mm
|
Base Number Matches |
2
|
2
|
Pbfree Code |
|
Yes
|
JESD-609 Code |
|
e4
|
Moisture Sensitivity Level |
|
NOT SPECIFIED
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Terminal Finish |
|
NICKEL PALLADIUM GOLD
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare S-75V14ANC-5VA-T2 with alternatives