S-25C128A0H-J8T2U3 vs PE2939G feature comparison

S-25C128A0H-J8T2U3 ABLIC Inc.

Buy Now Datasheet

PE2939G LSI Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ABLIC INC SEEQ TECHNOLOGY INC
Part Package Code SOIC
Package Description SOP-8 ,
Pin Count 8
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Factory Lead Time 18 Weeks
Additional Feature 100 YEAR DATA RETENTION 1.8V READ;BULK ERASE
Clock Frequency-Max (fCLK) 5 MHz 0.5 MHz
Data Retention Time-Min 100
JESD-30 Code R-PDSO-G8 R-PDIP-T8
JESD-609 Code e3
Length 5.02 mm
Memory Density 131072 bit 4096 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 16
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 16384 words 256 words
Number of Words Code 16000 256
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 16KX8 256X16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Parallel/Serial SERIAL SERIAL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm
Serial Bus Type SPI 3-WIRE
Supply Voltage-Max (Vsup) 5.5 V 6.5 V
Supply Voltage-Min (Vsup) 2.5 V 2.7 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin (Sn)
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm
Terminal Position DUAL DUAL
Width 3.9 mm
Write Cycle Time-Max (tWC) 5 ms 10 ms
Base Number Matches 1 1

Compare S-25C128A0H-J8T2U3 with alternatives

Compare PE2939G with alternatives