S-25C128A0H-J8T2U3
vs
93AA46CT-I/SNX
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ABLIC INC
MICROCHIP TECHNOLOGY INC
Part Package Code
SOIC
SOIC
Package Description
SOP-8
ROHS COMPLIANT, PLASTIC, SOIC-8
Pin Count
8
8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Factory Lead Time
18 Weeks
Additional Feature
100 YEAR DATA RETENTION
Clock Frequency-Max (fCLK)
5 MHz
3 MHz
Data Retention Time-Min
100
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e3
e3
Length
5.02 mm
4.9 mm
Memory Density
131072 bit
1024 bit
Memory IC Type
EEPROM
EEPROM
Memory Width
8
16
Number of Functions
1
1
Number of Terminals
8
8
Number of Words
16384 words
64 words
Number of Words Code
16000
64
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
105 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
16KX8
64X16
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Parallel/Serial
SERIAL
SERIAL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.75 mm
Serial Bus Type
SPI
MICROWIRE
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
2.5 V
1.8 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Tin (Sn)
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
3.9 mm
3.9 mm
Write Cycle Time-Max (tWC)
5 ms
6 ms
Base Number Matches
1
2
Pbfree Code
Yes
Alternate Memory Width
8
Moisture Sensitivity Level
1
Screening Level
AEC-Q100
Supply Current-Max
0.002 mA
Compare S-25C128A0H-J8T2U3 with alternatives
Compare 93AA46CT-I/SNX with alternatives