S-25C010A1I8T1G
vs
M95010-RMB3TG/S
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ABLIC INC
STMICROELECTRONICS
Part Package Code
SOIC
SOIC
Package Description
VSON,
2 X 3 MM, ROHS COMPLIANT, MLP-8
Pin Count
8
8
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Clock Frequency-Max (fCLK)
5 MHz
2 MHz
JESD-30 Code
R-PDSO-N8
R-XDSO-N8
Length
2.23 mm
3 mm
Memory Density
1024 bit
1024 bit
Memory IC Type
EEPROM
EEPROM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
8
8
Number of Words
128 words
128 words
Number of Words Code
128
128
Operating Mode
SYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
128X8
128X8
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
VSON
VSON
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE
SMALL OUTLINE, VERY THIN PROFILE
Parallel/Serial
SERIAL
SERIAL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
0.5 mm
0.6 mm
Serial Bus Type
SPI
SPI
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
1.6 V
1.8 V
Supply Voltage-Nom (Vsup)
5 V
2.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Width
1.97 mm
2 mm
Write Cycle Time-Max (tWC)
4 ms
10 ms
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Data Retention Time-Min
40
Endurance
1000000 Write/Erase Cycles
Package Equivalence Code
SOLCC8,.11,20
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Standby Current-Max
0.000001 A
Supply Current-Max
0.002 mA
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Write Protection
HARDWARE/SOFTWARE
Compare S-25C010A1I8T1G with alternatives
Compare M95010-RMB3TG/S with alternatives