S-25C010A0I-J8T1U vs ST93C47TB3 feature comparison

S-25C010A0I-J8T1U ABLIC Inc.

Buy Now Datasheet

ST93C47TB3 STMicroelectronics

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ABLIC INC STMICROELECTRONICS
Part Package Code SOIC DIP
Package Description SOP-8 DIP, DIP8,.3
Pin Count 8 8
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Factory Lead Time 16 Weeks
Additional Feature ALSO OERATES AT 1.6 V TO 2.5 V & 2.5 V TO 4.5 V
Clock Frequency-Max (fCLK) 5 MHz
JESD-30 Code R-PDSO-G8 R-PDIP-T8
JESD-609 Code e3 e0
Length 5.02 mm 9.55 mm
Memory Density 1024 bit 1024 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 16
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 128 words 64 words
Number of Words Code 128 64
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Organization 128X8 64X16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Parallel/Serial SERIAL SERIAL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 4.8 mm
Serial Bus Type SPI MICROWIRE
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.6 V 3 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish Tin (Sn) TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Width 3.9 mm 7.62 mm
Write Cycle Time-Max (tWC) 4 ms
Base Number Matches 2 1
Alternate Memory Width 8
Data Retention Time-Min 40
Endurance 1000000 Write/Erase Cycles
Package Equivalence Code DIP8,.3
Standby Current-Max 0.00005 A
Supply Current-Max 0.003 mA
Write Protection SOFTWARE

Compare S-25C010A0I-J8T1U with alternatives

Compare ST93C47TB3 with alternatives