S-25A128B0A-T8T2U3 vs S-93C46BD0I-I8T1U feature comparison

S-25A128B0A-T8T2U3 ABLIC Inc.

Buy Now Datasheet

S-93C46BD0I-I8T1U ABLIC Inc.

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer ABLIC INC ABLIC INC
Part Package Code SOIC
Package Description TSSOP-8 SNT-8
Pin Count 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Factory Lead Time 18 Weeks 16 Weeks
Clock Frequency-Max (fCLK) 6.5 MHz 2 MHz
JESD-30 Code R-PDSO-G8 R-PDSO-F8
JESD-609 Code e3 e3
Length 4.4 mm 2.23 mm
Memory Density 131072 bit 1024 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 16
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 16384 words 64 words
Number of Words Code 16000 64
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 16KX8 64X16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP VSOF
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, VERY THIN PROFILE
Parallel/Serial SERIAL SERIAL
Seated Height-Max 1.1 mm 0.5 mm
Serial Bus Type SPI 3-WIRE
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Form GULL WING FLAT
Terminal Pitch 0.65 mm 0.5 mm
Terminal Position DUAL DUAL
Width 3 mm 1.97 mm
Write Cycle Time-Max (tWC) 5 ms 8 ms
Base Number Matches 1 1
Samacsys Manufacturer ABLIC Inc.
Additional Feature 100 YEARS DATA RETENTION
Data Retention Time-Min 100

Compare S-25A128B0A-T8T2U3 with alternatives

Compare S-93C46BD0I-I8T1U with alternatives