S-25A128B0A-T8T2U3 vs 11LC161-E/P feature comparison

S-25A128B0A-T8T2U3 ABLIC Inc.

Buy Now Datasheet

11LC161-E/P Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ABLIC INC MICROCHIP TECHNOLOGY INC
Part Package Code SOIC DIP
Package Description TSSOP-8 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Factory Lead Time 18 Weeks 6 Weeks
Clock Frequency-Max (fCLK) 6.5 MHz 1 MHz
JESD-30 Code R-PDSO-G8 R-PDIP-T8
JESD-609 Code e3 e3
Length 4.4 mm 9.271 mm
Memory Density 131072 bit 16384 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 16384 words 2048 words
Number of Words Code 16000 2000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Organization 16KX8 2KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH IN-LINE
Parallel/Serial SERIAL SERIAL
Seated Height-Max 1.1 mm 5.334 mm
Serial Bus Type SPI 1-WIRE
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2.5 V 2.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Tin (Sn) MATTE TIN
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.65 mm 2.54 mm
Terminal Position DUAL DUAL
Width 3 mm 7.62 mm
Write Cycle Time-Max (tWC) 5 ms 10 ms
Base Number Matches 1 1
Pbfree Code Yes
Samacsys Manufacturer Microchip
Data Retention Time-Min 200
Endurance 1000000 Write/Erase Cycles
Number of Ports 1
Output Characteristics TOTEM POLE
Package Equivalence Code DIP8,.3
Qualification Status Not Qualified
Ready/Busy NO
Reverse Pinout NO
Screening Level AEC-Q100
Standby Current-Max 0.000005 A
Supply Current-Max 0.005 mA
Toggle Bit NO
Write Protection SOFTWARE

Compare S-25A128B0A-T8T2U3 with alternatives

Compare 11LC161-E/P with alternatives