S-24CS64A0I-J8T1G vs S-25C010A0H-T8T2UD feature comparison

S-24CS64A0I-J8T1G Seiko Instruments Inc

Buy Now Datasheet

S-25C010A0H-T8T2UD ABLIC Inc.

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SEIKO INSTRUMENTS USA INC ABLIC INC
Package Description LEAD FREE, SOP-8 TSSOP-8
Reach Compliance Code compliant compliant
Clock Frequency-Max (fCLK) 0.4 MHz 6.5 MHz
Data Retention Time-Min 10 100
Endurance 100000 Write/Erase Cycles
I2C Control Byte 1010DDDR
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e6/e2 e3
Length 5.02 mm 4.4 mm
Memory Density 65536 bit 1024 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 8192 words 128 words
Number of Words Code 8000 128
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Organization 8KX8 128X8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial SERIAL SERIAL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.1 mm
Serial Bus Type I2C SPI
Standby Current-Max 0.000003 A
Supply Current-Max 0.004 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2.7 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN BISMUTH/TIN SILVER Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10
Width 3.9 mm 3 mm
Write Cycle Time-Max (tWC) 10 ms 4 ms
Write Protection HARDWARE
Base Number Matches 2 1
Part Package Code SOIC
Pin Count 8
ECCN Code EAR99
HTS Code 8542.32.00.51
Factory Lead Time 18 Weeks
Additional Feature 100 YEAR DATA RETENTION
Screening Level AEC-Q100

Compare S-24CS64A0I-J8T1G with alternatives

Compare S-25C010A0H-T8T2UD with alternatives