S-24CS02AFT-TBH-U vs 24LC128T-I/MNY feature comparison

S-24CS02AFT-TBH-U ABLIC Inc.

Buy Now Datasheet

24LC128T-I/MNY Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ABLIC INC MICROCHIP TECHNOLOGY INC
Part Package Code SOIC DFN
Package Description TSSOP-8 3 X 2 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TDFN-8
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Factory Lead Time 18 Weeks 7 Weeks
Additional Feature 100 YEAR DATA RETENTION
Clock Frequency-Max (fCLK) 0.4 MHz 0.4 MHz
Data Retention Time-Min 100 200
JESD-30 Code R-PDSO-G8 R-PDSO-N8
JESD-609 Code e3 e4
Length 4.4 mm 3 mm
Memory Density 2048 bit 131072 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 256 words 16384 words
Number of Words Code 256 16000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 256X8 16KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP HVSON
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Parallel/Serial SERIAL SERIAL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 0.8 mm
Serial Bus Type I2C I2C
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.8 V 2.5 V
Supply Voltage-Nom (Vsup) 5 V 4.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin (Sn) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.65 mm 0.5 mm
Terminal Position DUAL DUAL
Width 3 mm 2 mm
Write Cycle Time-Max (tWC) 10 ms 5 ms
Base Number Matches 1 1
Rohs Code Yes
Samacsys Manufacturer Microchip
Endurance 1000000 Write/Erase Cycles
I2C Control Byte 1010DDDR
Moisture Sensitivity Level 1
Number of Ports 1
Output Characteristics OPEN-DRAIN
Package Equivalence Code SOLCC8,.11,20
Peak Reflow Temperature (Cel) 260
Programming Voltage 4.5 V
Screening Level AEC-Q100
Standby Current-Max 0.000005 A
Supply Current-Max 0.003 mA
Time@Peak Reflow Temperature-Max (s) 40
Write Protection HARDWARE

Compare S-24CS02AFT-TBH-U with alternatives

Compare 24LC128T-I/MNY with alternatives