S-24CS02AFJ-TBH-U vs 24AA64-I/SN feature comparison

S-24CS02AFJ-TBH-U ABLIC Inc.

Buy Now Datasheet

24AA64-I/SN Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ABLIC INC MICROCHIP TECHNOLOGY INC
Part Package Code SOIC SOIC
Package Description TSSOP-8
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Factory Lead Time 18 Weeks 4 Weeks
kg CO2e/kg 12
Average Weight (mg) 53.65
CO2e (mg) 643.8
Category CO2 Kg 12 12
Compliance Temperature Grade Industrial: -40C to +105C Industrial: -40C to +85C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2021-07-08 2024-01-23
Additional Feature 100 YEAR DATA RETENTION DATA RETENTION > 200 YEARS; 1000000 ERASE/WRITE CYCLES GUARANTEED
Clock Frequency-Max (fCLK) 0.4 MHz 0.4 MHz
Data Retention Time-Min 100 200
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e3
Length 5.02 mm 4.9 mm
Memory Density 2048 bit 65536 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 256 words 8192 words
Number of Words Code 256 8000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 256X8 8KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial SERIAL SERIAL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Serial Bus Type I2C I2C
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.8 V 2.5 V
Supply Voltage-Nom (Vsup) 5 V 4.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin (Sn) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3.9 mm 3.9 mm
Write Cycle Time-Max (tWC) 10 ms 5 ms
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
parentfamilyid 1364667
Samacsys Description 64K, 8K X 8, 1.8V SER EEPROM IND
Samacsys Manufacturer Microchip
Samacsys Modified On 2023-03-07 16:10:32
Total Weight 78
CO2 936
CAS Accounted for Wt 100
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 1333-86-4, 1309-64-4
EFUP e
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22
Qualifications AEC-Q100
Endurance 1000000 Write/Erase Cycles
I2C Control Byte 1010DDDR
Moisture Sensitivity Level 1
Number of Ports 1
Output Characteristics OPEN-DRAIN
Package Equivalence Code SOP8,.23
Peak Reflow Temperature (Cel) 260
Programming Voltage 4.5 V
Screening Level AEC-Q100
Standby Current-Max 0.000001 A
Supply Current-Max 0.003 mA
Time@Peak Reflow Temperature-Max (s) 30
Write Protection HARDWARE

Compare S-24CS02AFJ-TBH-U with alternatives

Compare 24AA64-I/SN with alternatives