S-24C128CH-J8T2U3 vs CAT24C08HU4I-GT3 feature comparison

S-24C128CH-J8T2U3 ABLIC Inc.

Buy Now Datasheet

CAT24C08HU4I-GT3 onsemi

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ABLIC INC ONSEMI
Part Package Code SOIC UDFN8, 2x3, 0.5P, Extended Pad
Package Description SOP, UDFN-8
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Factory Lead Time 18 Weeks 22 Weeks
Additional Feature 100 YEAR DATA RETENTION
Clock Frequency-Max (fCLK) 0.4 MHz 0.4 MHz
Data Retention Time-Min 100 100
JESD-30 Code R-PDSO-G8 R-PDSO-N8
JESD-609 Code e3 e4
Length 5.02 mm 3 mm
Memory Density 131072 bit 8192 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 1
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 16384 words 8192 words
Number of Words Code 16000 8000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 16KX8 8KX1
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP HVSON
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Parallel/Serial SERIAL SERIAL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 0.55 mm
Serial Bus Type I2C I2C
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2.5 V 1.7 V
Supply Voltage-Nom (Vsup) 5 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin (Sn) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm 0.5 mm
Terminal Position DUAL DUAL
Width 3.9 mm 2 mm
Write Cycle Time-Max (tWC) 5 ms 5 ms
Base Number Matches 1 1
Pbfree Code Yes
Manufacturer Package Code 517AZ
Samacsys Manufacturer onsemi
Endurance 1000000 Write/Erase Cycles
I2C Control Byte 1010DMMR
Moisture Sensitivity Level 1
Package Equivalence Code SOLCC8,.11,20
Peak Reflow Temperature (Cel) 260
Standby Current-Max 0.000001 A
Supply Current-Max 0.002 mA
Time@Peak Reflow Temperature-Max (s) 30
Write Protection HARDWARE

Compare S-24C128CH-J8T2U3 with alternatives

Compare CAT24C08HU4I-GT3 with alternatives